help desk software
DATA SHEET

84871024

Crouzet Control

Electromechanical Relay 230VAC 8A SPDT (99.3x22.5x100)mm DIN Rail/SMD Current Control Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
84871024
RoHS:
Yes
HTS:
8536490050
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
AC Coil Voltage:
230 V
Coil Current:
N/A
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 230VAC 8A SPDT (99.3x22.5x100)mm DIN Rail/SMD Current Control Relay
Search Keywords:
84871024
  This product is discontinued, but still in stock
IN STOCK: 6
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$198.58
$198.580
5 +
$193.55
$967.750
RECOMMENDED REPLACEMENT
84871120
84871120
VIEW PRODUCT
Tools/3D Models
Product Guides