help desk software
DATA SHEET

84871034

Crouzet Control

Electromechanical Relay 230VAC 8A SPDT (99.3x22.5x100)mm DIN Rail/SMD Current Control Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
84871034
RoHS:
Yes
HTS:
9032896085
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Coil Current:
N/A
AC Coil Voltage:
230 V
Electromechanical Relay 230VAC 8A SPDT (99.3x22.5x100)mm DIN Rail/SMD Current Control Relay
Search Keywords:
84871034
IN STOCK: 12
Can Ship immediately
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$215.090
$215.090
5
$179.696
$898.480
15
$149.807
$2,247.105
25
$142.316
$3,557.900
50 +
$126.165
$6,308.250
Tools/3D Models
Product Guides