help desk software
DATA SHEET

84871120

Crouzet Control

Electromechanical Relay 24V to 240VAC 5A SPDT (35x69x92.6)mm DIN Rail Current Control Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
84871120
RoHS:
Yes
HTS:
9032896085
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Coil Current:
N/A
AC Coil Voltage:
24 to 240 V
Electromechanical Relay 24V to 240VAC 5A SPDT (35x69x92.6)mm DIN Rail Current Control Relay
Search Keywords:
84871120
  Possible Replacement options available.  See Alternatives
IN STOCK: 5
Ships today, if you order in
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$127.38
$127.380
30
$114.76
$3,442.800
50
$108.01
$5,400.500
100
$106.93
$10,693.000
150 +
$105.86
$15,879.000
Older Equivalent
84871020
84871020
VIEW PRODUCT
Tools/3D Models
Product Guides