84871122
Crouzet ControlElectromechanical Relay 24V to 240VDC 24V to 240VAC 5A SPDT (( 92.8mm 17.5mm 97mm)) DIN Rail Control Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
84871122
RoHS:
Yes
HTS:
9032896085
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
AC Coil Voltage:
24 to 240 V
Coil Current:
N/A
The Crouzet Control part 84871122 is an electromechanical relay that is designed for reliable control in various applications. It has a voltage range of 24V to 240VDC and 24V to 240VAC, making it versatile for different power supply options. With a single-pole, double-throw (SPDT) configuration, this relay is capable of switching between two different electrical circuits, ensuring efficient control. The compact size of 92.8mm x 17.5mm x 97mm makes it suitable for installation on DIN Rails. This control relay provides a maximum current rating of 5A, offering sufficient power handling capacity. Trustworthy and durable, the Crouzet Control part 84871122 is an ideal solution for all your control needs.
Search Keywords:
84871122
IN STOCK:
44
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$144.05
$144.050
15
$137.62
$2,064.300
25
$130.37
$3,259.250
50
$123.13
$6,156.500
100
$115.88
$11,588.000
300
+
$114.72
$34,416.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IFRM06P17A3/S35L
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin
IFRM08P37A1/S35L
Proximity Sensor Inductive NC PNP 2mm 10V to 30VDC 3-Pin
OT11-PC
Conn Relay Socket SKT 11 POS Screw ST
AFB0424HHB
DC Fan Axial Ball Bearing 24V 14V to 27.6V 11.48CFM 32dB (40 X 40 X 15mm)
PFB0824UHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 107.3CFM 61dB 80 X 80 X 38mm