help desk software
DATA SHEET

84872020

Crouzet Control

EUL Voltage Monitoring Relay, 0.2-60V, DIN Rail, SPDT 8A, 24 VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
84872020
RoHS:
Yes
HTS:
8536490050
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Life Cycle:
Discontinued & Replaced
EUL Voltage Monitoring Relay, 0.2-60V, DIN Rail, SPDT 8A, 24 VDC
Search Keywords:
84872020
  This product is discontinued, but still in stock
IN STOCK: 1
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$132.41
$132.410
3
$115.33
$345.990
5 +
$100.29
$501.450
RECOMMENDED REPLACEMENT
84872120
84872120
VIEW PRODUCT
Tools/3D Models
Product Guides