help desk software
DATA SHEET

84872023

Crouzet Control

Electromechanical Relay SPDT 8A 120VAC DIN Rail

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
84872023
RoHS:
Yes
HTS:
8536490050
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Life Cycle:
Discontinued & Replaced
Electromechanical Relay SPDT 8A 120VAC DIN Rail
Search Keywords:
84872023
  This product is discontinued, but still in stock
IN STOCK: 2
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$139.72
$139.720
3
$121.69
$365.070
5 +
$105.81
$529.050
RECOMMENDED REPLACEMENT
84872120
84872120
VIEW PRODUCT
Tools/3D Models
Product Guides