help desk software
DATA SHEET

84872033

Crouzet Control

Electromechanical Relay 120VAC 8A SPDT (78x22.5x100)mm DIN Rail Voltage Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
84872033
RoHS:
Yes
HTS:
9032896085
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Coil Current:
N/A
AC Coil Voltage:
120 V
Electromechanical Relay 120VAC 8A SPDT (78x22.5x100)mm DIN Rail Voltage Relay
Search Keywords:
84872033
IN STOCK: 7
Ships today, if you order in
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$245.84
$245.840
5
$242.16
$1,210.800
15
$238.52
$3,577.800
25
$234.95
$5,873.750
50 +
$231.42
$11,571.000
Tools/3D Models
Product Guides