help desk software
DATA SHEET

84872034

Crouzet Control

Electromechanical Relay 230VAC 8A SPDT (78x12.5x100)mm DIN Rail Voltage Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
84872034
RoHS:
Yes
HTS:
9032890090
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Coil Current:
N/A
AC Coil Voltage:
230 V
Electromechanical Relay 230VAC 8A SPDT (78x12.5x100)mm DIN Rail Voltage Relay
Search Keywords:
84872034
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$239.93
$239.930
2
$224.96
$449.920
3
$213.71
$641.130
4 +
$203.03
$812.120
Tools/3D Models
Product Guides