84872120
Crouzet ControlElectromechanical Relay 24V to 240VDC 24V to 240VAC 5A SPDT (35x92.6x69)mm DIN Rail Voltage Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
84872120
RoHS:
Yes
HTS:
9032896085
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
AC Coil Voltage:
24 to 240 V
Coil Current:
N/A
The Crouzet Control part 84872120 is an electromechanical relay designed for various voltage applications. It is capable of handling voltages ranging from 24VDC to 240VDC and 24VAC to 240VAC, making it extremely versatile. With a single-pole double-throw (SPDT) configuration, it offers flexibility for different control systems. The compact size of 35x92.6x69mm makes it easy to install on a DIN rail. With a current rating of 5A, this voltage relay is reliable and efficient in managing electrical circuits.
Search Keywords:
84872120
Possible Replacement options available. See Alternatives
IN STOCK:
173
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$157.07
$157.070
30
$146.48
$4,394.400
50
$138.34
$6,917.000
100
$136.27
$13,627.000
150
+
$134.22
$20,133.000
Product Guides
CUSTOMERS
ALSO BOUGHT
199AX-9
Electromechanical Relay 120VAC 40A DPST-NO (63.6x63.2x49.6)mm Power Relay
NHC1022
90 MALE CORD CONN, .25-.38", 1/2", ALU
KUEP-11A15-120
General Purpose Relay - DPDT (2 Form C) - 120VAC Coil - 10A Contact - 150VDC Switching - N...
OP-AR
Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Roller Lever Conduit 0.5A 250VDC 5...
17FPR050E
Res Wirewound 0.05 Ohm 1% 7W ±50ppm/°C Silicone AXL