help desk software
DATA SHEET

84872130

Crouzet Control

Electromechanical Relay 24V to 240VDC 24V to 240VAC 5A SPDT (35x92.6x69)mm DIN Rail Voltage Relay .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
84872130
RoHS:
Yes
HTS:
9032896085
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Coil Current:
N/A
AC Coil Voltage:
24 to 240 V
The Crouzet Control part 84872130 is an Electromechanical Relay designed to provide reliable voltage control in a wide range of applications. It is capable of operating from 24V to 240VDC and 24V to 240VAC power sources, making it versatile for various voltage requirements. This relay features a Single Pole Double Throw (SPDT) configuration, enabling flexible and efficient switching between different electrical circuits. With compact dimensions of 35x92.6x69mm, it can be easily mounted on a DIN rail for convenient installation. The 84872130 relay is rated for 5A current, ensuring robust and durable performance. Trust in Crouzet Control for superior quality and dependable voltage relay solutions.
Search Keywords:
84872130
IN STOCK: 24
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$130.45
$130.450
10
$115.24
$1,152.400
30
$108.66
$3,259.800
100
$105.37
$10,537.000
150 +
$104.31
$15,646.500
Older Equivalent
84872031
84872031
VIEW PRODUCT
Tools/3D Models
Product Guides