help desk software
DATA SHEET

84872142

Crouzet Control

Electromechanical Relay 260VDC 260VAC 5A SPDT (92.6x17.5x69)mm DIN Rail Voltage Relay .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
84872142
RoHS:
Yes
HTS:
9032896085
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
AC Coil Voltage:
260 V
Coil Current:
N/A
The Crouzet Control part 84872142 is a highly reliable and versatile Electromechanical Relay designed for a wide range of industrial applications. This compact relay has a voltage rating of 260VDC and 260VAC, making it suitable for various power supply needs. With its SPDT configuration, this relay can handle up to 5A current, ensuring efficient and robust performance. The device features a DIN Rail mounting design, allowing for effortless installation and integration into control panels. Measuring at 92.6x17.5x69mm, this relay is compact yet sturdy, making it an ideal choice for space-constrained environments. Trust this Crouzet Control relay to provide exceptional voltage control and reliable operation in industrial settings.
Search Keywords:
84872142
IN STOCK: 10
Ships today, if you order in
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$150.920
$150.920
10
$105.117
$1,051.170
20
$99.861
$1,997.220
50 +
$88.532
$4,426.600
Tools/3D Models
Product Guides