help desk software
DATA SHEET

84872151

Crouzet Control

Electromechanical Relay 80VDC 80VAC 5A SPDT (92.6x17.5x69)mm DIN Rail Voltage Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
84872151
RoHS:
Yes
HTS:
9032896085
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Coil Current:
N/A
AC Coil Voltage:
80 V
Electromechanical Relay 80VDC 80VAC 5A SPDT (92.6x17.5x69)mm DIN Rail Voltage Relay
Search Keywords:
84872151
IN STOCK: 0
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$166.870
$166.870
30
$122.332
$3,669.960
50
$116.216
$5,810.800
100
$110.405
$11,040.500
150 +
$97.873
$14,680.950
Tools/3D Models
Product Guides