help desk software
DATA SHEET

84872152

Crouzet Control

Electromechanical Relay 260VDC 260VAC 5A SPDT (92.6x17.5x69)mm DIN Rail Voltage Relay .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
84872152
RoHS:
Yes
HTS:
9032896085
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
AC Coil Voltage:
260 V
Coil Current:
N/A
The Crouzet Control part 84872152 is an efficient and reliable electromechanical relay designed for a wide range of voltage control applications. With a voltage rating of 260VDC and 260VAC, this relay offers optimal performance and versatility. It features a SPDT (Single Pole Double Throw) configuration, allowing it to switch between two different circuits seamlessly. The relay has a maximum current rating of 5A, ensuring safe and efficient operation. With its compact dimensions of 92.6x17.5x69mm and DIN rail mounting option, it can be easily integrated into various control systems. Trustworthy and durable, this voltage relay from Crouzet Control guarantees precise and accurate voltage control in industrial and commercial settings.
Search Keywords:
84872152
IN STOCK: 8
Ships today, if you order in
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$144.73
$144.730
30
$134.44
$4,033.200
50
$126.97
$6,348.500
100
$119.49
$11,949.000
150 +
$118.30
$17,745.000
Tools/3D Models
Product Guides