help desk software
DATA SHEET

84872501

Crouzet Control

Electromechanical Relay 120V to 277VAC 5A DPDT (90x35x69)mm DIN Rail Control Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
84872501
RoHS:
Yes
HTS:
9032896085
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
AC Coil Voltage:
120 to 277 V
Coil Current:
N/A
Electromechanical Relay 120V to 277VAC 5A DPDT (90x35x69)mm DIN Rail Control Relay
Search Keywords:
84872501
IN STOCK: 5
Ships today, if you order in
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$265.190
$265.190
30
$194.439
$5,833.170
50
$184.717
$9,235.850
100
$175.481
$17,548.100
150 +
$155.570
$23,335.500
Tools/3D Models
Product Guides