84873012
Crouzet ControlElectromechanical Relay 220/480VAC 5A DPDT (69x35x90)mm DIN Rail Control Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
84873012
RoHS:
Yes
HTS:
8536490050
Supplier Standard Pack
1
Type:
Control Relay
AC Coil Voltage:
220,480 V
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
69 x 35 x 90 mm
Operating Temperature:
-20 to 50 °C
Termination Style:
Screw Terminal
Contact Arrangement:
DPDT
Contact Form:
2 Form C
Maximum Current Rating:
5 A
Mounting:
DIN Rail
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 220/480VAC 5A DPDT (69x35x90)mm DIN Rail Control Relay
Search Keywords:
84873012
This product is not in stock and cannot be back-ordered
Product Guides