help desk software
DATA SHEET

84873020

Crouzet Control

Electromechanical Relay 208/480VAC 5A SPDT (65.5x17.5x90)mm DIN Rail Level Control Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
84873020
RoHS:
Yes
HTS:
8536490050
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
AC Coil Voltage:
208,480 V
Coil Current:
N/A
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 208/480VAC 5A SPDT (65.5x17.5x90)mm DIN Rail Level Control Relay
Search Keywords:
84873020
  This product is discontinued, but still in stock
IN STOCK: 9
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$122.18
$122.180
5 +
$119.02
$595.100
RECOMMENDED REPLACEMENT
84873029
84873029
VIEW PRODUCT
Tools/3D Models
Product Guides