84873021
Crouzet ControlMonitoring Relay - Phase Sequence-Phase Failure - Din 17.5208 - 480V - 1 Pole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
84873021
RoHS:
Yes
HTS:
9032896085
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Coil Current:
N/A
AC Coil Voltage:
208 to 480 V
Control of 3-phase networks : phase sequence, total phase failure. Featured List:
Three-phase network control: phase order, total phase loss.
Multi-voltage from 3 x 208 to 3 x 480 Vac.
Controls its own voltage supply.
Measurement in true RMS.
LED status indicator.
Type Phase Loss, Phase Sequence
Trip Status Energized High
Trip Range 183 ~ 484V AC
Delay Time No Delay
Voltage - Supply 208 ~ 440VAC
Output Type Relay
Circuit SPDT (1 Form C) x 2
Contact Rating @ Voltage 5A @ 250VAC
Mounting Type DIN Rail
Operating Temperature -20°C ~ 50°C
Search Keywords:
84873021
IN STOCK:
0
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$125.490
$125.490
30
$92.009
$2,760.270
50
$87.408
$4,370.400
100
$83.038
$8,303.800
150
+
$73.620
$11,043.000
Product Guides