help desk software
DATA SHEET

84873023

Crouzet Control

Electromechanical Relay 208/480VAC 5A SPDT (92.6x17.5x69)mm DIN Rail Control Relay .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
84873023
RoHS:
Yes
HTS:
9032896085
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Coil Current:
N/A
AC Coil Voltage:
208,480 V
Introducing the CROUZET CONTROL part 84873023 - an Electromechanical Relay designed for precision control applications. This relay operates at 208/480VAC, with a versatile SPDT configuration capable of handling up to 5A of current. The compact design, measuring 92.6x17.5x69mm, is perfect for DIN Rail mounting, ensuring easy integration into control panels and industrial systems. Trust in the reliability and performance of CROUZET CONTROL for your critical control needs.
Search Keywords:
84873023
IN STOCK: 8
Can Ship immediately
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$142.660
$142.660
30
$104.590
$3,137.700
50
$99.360
$4,968.000
100
$94.392
$9,439.200
150 +
$83.684
$12,552.600
Tools/3D Models
Product Guides