help desk software
DATA SHEET

84873026

Crouzet Control

Electromechanical Relay 220/480VAC 5A DPDT (69x35x90)mm DIN Rail Control Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
84873026
RoHS:
Yes
HTS:
9032896085
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
AC Coil Voltage:
220,480 V
Coil Current:
N/A
Electromechanical Relay 220/480VAC 5A DPDT (69x35x90)mm DIN Rail Control Relay
Search Keywords:
84873026
IN STOCK: 6
Ships today, if you order in
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$175.50
$175.500
30
$163.02
$4,890.600
50
$161.39
$8,069.500
100
$159.78
$15,978.000
150 +
$158.18
$23,727.000
Tools/3D Models
Product Guides