84873029
Crouzet ControlElectromechanical Relay 208V to 480VAC 5A SPDT (65.5x17.5x90)mm DIN Rail Phase Control Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
84873029
RoHS:
Yes
HTS:
9032896085
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
Type:
Phase Control Relay
AC Coil Voltage:
208 to 480 V
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
65.5 x 17.5 x 90 mm
Operating Temperature:
-20 to 50 °C
Termination Style:
Screw Terminal
Contact Arrangement:
SPDT
Contact Form:
1 Form C
Maximum Current Rating:
5 A
Mounting:
DIN Rail
Electromechanical Relay 208V to 480VAC 5A SPDT (65.5x17.5x90)mm DIN Rail Phase Control Relay
Search Keywords:
84873029
IN STOCK:
102
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$106.05
$106.050
15
$101.72
$1,525.800
25
$93.68
$2,342.000
100
$85.66
$8,566.000
500
$84.37
$42,185.000
1,000
$83.11
$83,110.000
1,500
+
$81.86
$122,790.000
Product Guides
CUSTOMERS
ALSO BOUGHT
T-2-53516-3S
Transformer - Encapsulated Core - 1 Phase - 240/480VAC Primary - 120/240VAC Secondary - 60...
QL-2-13-DM-KM-20
Circuit Breaker Hydraulic Magnetic 2Pole 20A 80VDC
20114-82
Electromechanical Relay - 24VDC - 480Ohm - 10A - DPDT - (35.05x35.05x50.8)mm - Socket Gene...
20844-85
Power Relay 240VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
HH52P-R-DC24V
Miniature Control Relay - 2PDT - 24VDC Coil - 5A Single Silver Contact - Plug-in - Magneti...