help desk software
DATA SHEET

84873220

Crouzet Control

Electromechanical Relay 220/480VAC 5A DPDT (92.6x35x69)mm DIN Rail Voltage Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
84873220
RoHS:
Yes
HTS:
9032896085
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Coil Current:
N/A
AC Coil Voltage:
220,480 V
Electromechanical Relay 220/480VAC 5A DPDT (92.6x35x69)mm DIN Rail Voltage Relay
Search Keywords:
84873220
IN STOCK: 30
Can Ship immediately
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$198.710
$198.710
30
$145.699
$4,370.970
50
$138.414
$6,920.700
100
$131.494
$13,149.400
150 +
$116.570
$17,485.500
Tools/3D Models
Product Guides