help desk software
DATA SHEET

84873222

Crouzet Control

Electromechanical Relay 208/480VAC 5A SPDT (92.6x35x69)mm DIN Rail Voltage Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
84873222
RoHS:
Yes
HTS:
8536490099
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
AC Coil Voltage:
208,480 V
Coil Current:
N/A
Electromechanical Relay 208/480VAC 5A SPDT (92.6x35x69)mm DIN Rail Voltage Relay
Search Keywords:
84873222
IN STOCK: 0
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$181.750
$181.750
30
$133.259
$3,997.770
50
$126.596
$6,329.800
100
$120.266
$12,026.600
150 +
$106.608
$15,991.200
Tools/3D Models
Product Guides