84874320
Crouzet ControlElectromechanical Relay 24V to 240VAC 5A SPDT (( 35mm 69mm 92.6mm)) DIN Rail Speed Control Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
84874320
RoHS:
Yes
HTS:
9032896085
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Coil Current:
N/A
AC Coil Voltage:
24 to 240 V
The Crouzet Control part 84874320 is an Electromechanical Relay designed for efficient speed control in industrial applications. With a wide voltage range of 24V to 240VAC, it can handle up to 5A of current in a single pole double throw (SPDT) configuration. This relay is compact with dimensions of 35mm x 69mm x 92.6mm, making it suitable for installation on DIN rails. It is highly versatile and reliable, ensuring smooth and precise speed control in various industrial systems.
Search Keywords:
84874320
IN STOCK:
20
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$191.67
$191.670
10
$178.00
$1,780.000
20
$175.33
$3,506.600
50
+
$171.05
$8,552.500
Product Guides
CUSTOMERS
ALSO BOUGHT
PS3150
Aleph - Proximity Sensor- General purpose
T11-2-5.00A-01-11AL-V
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
1432790-1
Electromechanical Relay 12VDC 90Ohm 90(NO)/30(NC)A SPDT - 26.5mm 26.5mm 24.5mm - Plug-In G...
CU-1476
Black Acrylonitrile Butadiene Styrene Utility Box - External 4.47 x 3.25 x 2.7 Inches - In...
PN-1320-DG
Dark Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA 4X Enclosure - External 2.52 x 2...