84894216
Crouzet ControlElectromechanical Relay 24V to 240VAC 5A SPDT (( 35mm 69mm 92.6mm)) DIN Rail Speed Control Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
84894216
RoHS:
Yes
HTS:
8536490050
Supplier Standard Pack
1
Type:
Speed Control Relay
AC Coil Voltage:
24 to 240 V
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
35 x 69 x 92.6 mm
Operating Temperature:
-20 to 50 °C
Termination Style:
Screw Terminal
Contact Arrangement:
SPDT
Contact Form:
1 Form C
Maximum Current Rating:
5 A
Mounting:
DIN Rail
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 24V to 240VAC 5A SPDT (( 35mm 69mm 92.6mm)) DIN Rail Speed Control Relay
Search Keywords:
84894216
This product is not in stock and cannot be back-ordered
Product Guides