Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
84903020
RoHS:
Yes
HTS:
9032896085
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
10
AC Coil Voltage:
208 to 480 V
The CROUZET CONTROL part 84903020 is a versatile power relay specifically designed for industrial applications. This reliable component has a voltage range of 208 to 480VAC and a current rating of 5A, making it suitable for a variety of electrical systems. The SPDT (Single Pole Double Throw) configuration ensures flexibility in switching operations. With its DIN Rail mounting feature, installation is quick and easy, making this power relay an ideal choice for automation and control applications.
Search Keywords:
84903020
IN STOCK:
32
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$95.97
$95.970
10
$94.56
$945.600
30
$93.61
$2,808.300
100
$92.68
$9,268.000
400
+
$91.75
$36,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480698-0
Connector Housing - Universal MATE-N-LOK Series - Plug - 2 Ways - 6.35 mm.
20245-84
Power Relay 110VDC 30A DPDT (( 84.33mm 63.5mm 60.45mm))
DPA51CM44
Phase Monitoring Relay - Sequence Failure - DPA51 Series - SPDT - 5 A - DIN Rail - Screw -...
4NC0Q0B10
Contactor 200/220VAC DIN Rail
RR2P-ULCAC12V
Power Relay 12VAC 10A DPDT(35.6x28.6x55.5)mm Socket