85100125
Crouzet ControlElectromechanical Relay 230VAC 4A DPST-NO (90x45x104)mm DIN Rail Safety Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
85100125
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Safety Relay
AC Coil Voltage:
230 V
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
90 x 45 x 104 mm
Operating Temperature:
-10 to 55 °C
Termination Style:
Screw Terminal
Contact Arrangement:
DPST-NO
Contact Form:
2 Form A
Maximum Current Rating:
4 A
Mounting:
DIN Rail
Life Cycle:
Discontinued
Electromechanical Relay 230VAC 4A DPST-NO (90x45x104)mm DIN Rail Safety Relay
Search Keywords:
85100125
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
+
$172.50
$172.500
Product Guides