85100235
Crouzet ControlElectromechanical Relay 230VAC 6A DPST-NO/DPST-NC (90x90x104)mm DIN Rail Safety Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
85100235
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Safety Relay
AC Coil Voltage:
230 V
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
90 x 90 x 104 mm
Operating Temperature:
-10 to 55 °C
Termination Style:
Screw Terminal
Contact Arrangement:
DPST-NO,DPST-NC
Contact Form:
2 Form A,2 Form B
Maximum Current Rating:
6 A
Mounting:
DIN Rail
Life Cycle:
Discontinued
Electromechanical Relay 230VAC 6A DPST-NO/DPST-NC (90x90x104)mm DIN Rail Safety Relay
Search Keywords:
85100235
This product is discontinued, but still in stock
IN STOCK:
1
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$357.51
$357.510
2
+
$337.67
$675.340
Product Guides