85100316
Crouzet ControlElectromechanical Relay 24VDC 24VAC 6A SPST-NO/SPST-NC (90x45x104)mm DIN Rail Safety Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
85100316
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Safety Relay
AC Coil Voltage:
24 V
DC Coil Voltage:
24 V
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
90 x 45 x 104 mm
Operating Temperature:
-10 to 55 °C
Termination Style:
Screw Terminal
Contact Arrangement:
SPST-NO,SPST-NC
Contact Form:
1 Form A,1 Form B
Maximum Current Rating:
6 A
Mounting:
DIN Rail
Electromechanical Relay 24VDC 24VAC 6A SPST-NO/SPST-NC (90x45x104)mm DIN Rail Safety Relay
Search Keywords:
85100316
IN STOCK:
0
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$526.33
$526.330
10
$483.04
$4,830.400
25
$449.56
$11,239.000
50
$409.43
$20,471.500
100
$356.80
$35,680.000
250
+
$334.52
$83,630.000
Product Guides