help desk software
DATA SHEET

85103035

Crouzet Control

KNAC3-YS Safety Relay, Emergency Stop, DIN Rail, 3NO+1NC 5A, 230 VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
85103035
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
KNAC3-YS Safety Relay, Emergency Stop, DIN Rail, 3NO+1NC 5A, 230 VAC
Search Keywords:
85103035
  This product is discontinued, but still in stock
IN STOCK: 4
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$587.07
$587.070
3 +
$564.49
$1,693.470
Tools/3D Models
Product Guides