help desk software
DATA SHEET

87620213

Crouzet Control

Up Counters/Down With Multicoloured LCD Display

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
87620213
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Family:
N/A
Packaging:
N/A
Type:
Counter
Operating Temperature:
-20°C to 65 °C
Dimension:
48 x 48 mm
Life Cycle:
Discontinued & Replaced
Up Counters/Down With Multicoloured LCD Display
Search Keywords:
87620213
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
87621215
87621215
VIEW PRODUCT
Tools/3D Models
Product Guides