help desk software
DATA SHEET

87622082

Crouzet Control

Electronic Counters without Preselection

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
87622082
RoHS:
Yes
HTS:
9028300000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Counter
Dimension:
48 x 53.5 x 24 mm
Operating Temperature:
-10°C to 60 °C
Packaging:
N/A
Family:
87622082
Life Cycle:
Discontinued & Replaced
Electronic Counters without Preselection
Search Keywords:
87622082
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
87622062
87622062
VIEW PRODUCT
Tools/3D Models
Product Guides