Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
87622162
RoHS:
Yes
HTS:
9029108000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
The Crouzet Control part 87622162 is a versatile hour counter featuring an 8-digit LCD display, making it easy to keep track of operating hours in various applications. With a wide voltage range of 10-260VAC/DC, this hour counter can be used in both AC and DC power systems. It offers a reliable and accurate way to measure and monitor usage time, ensuring proper maintenance and efficient operation of your equipment. Whether used in industrial, commercial, or residential settings, the Crouzet Control part 87622162 is a reliable and user-friendly solution for hour counting needs.
Search Keywords:
87622162
IN STOCK:
72
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$104.52
$104.520
5
$102.89
$514.450
15
$101.34
$1,520.100
25
$99.82
$2,495.500
90
+
$98.33
$8,849.700
Product Guides
CUSTOMERS
ALSO BOUGHT
1546306-4
4P .374" DR BARRIER STRIP
BZ-2RW80-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac,...
PX0911/03/P
Conn Circular PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer®
T92S7A22-240
High Power PCB Relay - 2 form A (2 NO) - 240VAC Coil - 30A Contact Rating - 600VAC Switchi...
PX0911/03/S
Conn Circular SKT 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer®