help desk software
DATA SHEET

87622170

Crouzet Control

Hour Without Preselection - LCD 24 X 48 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
87622170
RoHS:
Yes
HTS:
9029108000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The Crouzet Control part 87622170 is a versatile digital hour meter that offers accurate timekeeping in a compact form factor. Featuring a clear LCD display and a compact 24 x 48mm size, this hour meter is perfect for various applications where precise measurement of operating hours is required.This particular model does not require preselection, making it easy to install and use. The LCD display ensures easy visibility of the accumulated hours, allowing for quick and convenient monitoring. Its compact size makes it suitable for installation in tight spaces or in panels with limited real estate.Designed with durability in mind, the Crouzet Control hour meter is built to withstand harsh environments and is resistant to shock and vibrations. It is also highly reliable, ensuring accurate measurement and operation for extended periods of time.Whether used in industrial machinery, electrical equipment, or any other application that requires precise hour measurement, the Crouzet Control part 87622170 is a reliable and user-friendly choice. With its compact design, easy installation, and clear LCD display, it provides an efficient solution for monitoring operating hours without the need for preselection.
Search Keywords:
87622170
IN STOCK: 28
Ships today, if you order in
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$143.040
$143.040
15
$95.976
$1,439.640
25
$91.177
$2,279.425
90 +
$76.203
$6,858.270
Tools/3D Models
Product Guides