88826135
Crouzet ControlElectromechanical Relay 24VDC 24V to 240VAC 10A SPDT (81x17.5x69)mm DIN Rail Time Delay Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
88826135
RoHS:
No
HTS:
8536490055
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
DIN Rail
Type:
Time Delay Relay
Contact Arrangement:
SPDT
DC Coil Voltage:
24 V
AC Coil Voltage:
24 to 240 V
Contact Form:
1 Form C
Maximum Current Rating:
10 A
Termination Style:
Screw Terminal
Time Range:
0.1sec to 100h
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 24VDC 24V to 240VAC 10A SPDT (81x17.5x69)mm DIN Rail Time Delay Relay
Search Keywords:
88826135
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives