help desk software
DATA SHEET

88865105

Crouzet Control

TUR1_ 24VDC/24...240VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
88865105
RoHS:
Yes
HTS:
8536490055
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Contact Arrangement:
SPDT
Contact Material:
Silver Nickel(Cadmium Free)
Contact Form:
1 Form C
Coil Current:
N/A
Coil Suppression Diode:
No
DC Coil Voltage:
24 V
AC Coil Voltage:
24 to 240 V
Coil Resistance:
N/A
Life Cycle:
Discontinued & Replaced
TUR1_ 24VDC/24...240VAC
Search Keywords:
88865105
  This product is not in stock and cannot be back-ordered
MOQ for out of Stock Qty:
3
RECOMMENDED REPLACEMENT
88827105
88827105
VIEW PRODUCT
Tools/3D Models