Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
88865175
RoHS:
Yes
HTS:
8536490055
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Coil Current:
N/A
Contact Material:
Silver Nickel(Cadmium Free)
DC Coil Voltage:
N/A
Coil Resistance:
N/A
Contact Arrangement:
DPDT
Contact Form:
2 Form C
AC Coil Voltage:
N/A
Coil Suppression Diode:
No
Life Cycle:
Discontinued & Replaced
Din Rail Mounting Tqr1 With Led Status Indicator
Search Keywords:
88865175
This product is not in stock and cannot be back-ordered