help desk software
DATA SHEET

88865176

Crouzet Control

TQR6_ 230...400VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
88865176
RoHS:
Yes
HTS:
8536490055
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
DIN Rail
Type:
Timer Relay
Contact Arrangement:
DPDT
DC Coil Voltage:
N/A
AC Coil Voltage:
N/A
Contact Form:
2 Form C
Maximum Current Rating:
8 A
Termination Style:
Screw Terminal
Life Cycle:
Discontinued & Replaced
TQR6_ 230...400VAC
Search Keywords:
88865176
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
88866176
88866176
VIEW PRODUCT
Tools/3D Models