help desk software
DATA SHEET

88865185

Crouzet Control

Din Rail Mounting Txr1 With Led Status Indicator Timer

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
88865185
RoHS:
Yes
HTS:
8536490055
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Contact Arrangement:
SPDT
Contact Form:
1 Form C
Coil Resistance:
N/A
DC Coil Voltage:
24 V
AC Coil Voltage:
24 to 240 V
Coil Suppression Diode:
No
Coil Current:
N/A
Contact Material:
Silver Nickel(Cadmium Free)
Life Cycle:
Discontinued & Replaced
Din Rail Mounting Txr1 With Led Status Indicator Timer
Search Keywords:
88865185
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
88827185
88827185
VIEW PRODUCT
Tools/3D Models