help desk software
DATA SHEET

88865303

Crouzet Control

TU2R3_12...230VUC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
88865303
RoHS:
Yes
HTS:
8536490055
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
DIN Rail
Type:
Timer Relay
Contact Arrangement:
DPDT
DC Coil Voltage:
12 to 240 V
AC Coil Voltage:
12 to 240 V
Contact Form:
2 Form C
Maximum Current Rating:
8 A
Termination Style:
Screw Terminal
Time Range:
0.1sec to 100h
Life Cycle:
Discontinued & Replaced
TU2R3_12...230VUC
Search Keywords:
88865303
  This product is not in stock and cannot be back-ordered
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Older Equivalent
88866303
88866303
VIEW PRODUCT
Tools/3D Models