Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
88865385
RoHS:
Yes
HTS:
8536490055
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Mounting:
DIN Rail
Type:
Timer Relay
Contact Arrangement:
2 DPDT
DC Coil Voltage:
24 V
AC Coil Voltage:
24 to 240 V
Contact Form:
2 Form C
Maximum Current Rating:
8 A
Termination Style:
Screw Terminal
Time Range:
0.1sec to 100h
Life Cycle:
Discontinued & Replaced
TX2R1_ 24VDC/24...240VAC
Search Keywords:
88865385
This product is discontinued, but still in stock
IN STOCK:
4
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$159.23
$159.230
5
$132.18
$660.900
10
+
$126.21
$1,262.100