Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
88886106
RoHS:
Yes
HTS:
8536490050
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TMR 48 Analog Timers With Multi-Range From 0.02 S To 300 H
Search Keywords:
88886106
IN STOCK:
9
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$105.830
$105.830
15
$70.993
$1,064.895
25
$67.443
$1,686.075
50
+
$59.797
$2,989.850
Product Guides
CUSTOMERS
ALSO BOUGHT
72.300.1653.0
Conn Rectangular F 16Signal/1Ground POS Screw ST Cable Mount
6PA20
Micro Switch™ - High Capacity Enclosed Switch- Actuator- Replacement Packet - BAF1-2RN18
BZ-RQ66
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
MDR-20-15
AC-DC Industrial DIN rail power supply; Output 15Vdc at 1.34A; plastic case
SP-100-24
AC/DC Power Supply - 1 Output - 24V@4.2A - 100.8W