help desk software
DATA SHEET

88896201

Crouzet Control

RTMA4 Delay on Make Timer, Plug-in, 4PDT 5A, 12VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
88896201
RoHS:
Yes
HTS:
8536490055
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Life Cycle:
Discontinued
RTMA4 Delay on Make Timer, Plug-in, 4PDT 5A, 12VDC
Search Keywords:
88896201
  This product is discontinued, but still in stock
IN STOCK: 27
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$204.47
$204.470
3
$89.33
$267.990
5 +
$77.68
$388.400
Tools/3D Models
Product Guides