Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
88970052
RoHS:
Yes
HTS:
8537109160
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The Crouzet Control part 88970052 is a high-quality industrial control module with the model number M3 CD20- 12I/8O S 24VDC. This module features 12 inputs and 8 outputs, making it versatile for a variety of control applications. With a 24VDC power supply, this module is durable and reliable for use in industrial settings. Trust Crouzet Control for top-of-the-line control solutions.
Search Keywords:
88970052
IN STOCK:
7
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$329.590
$329.590
20
$249.314
$4,986.280
50
$236.848
$11,842.400
100
+
$216.051
$21,605.100
Product Guides
CUSTOMERS
ALSO BOUGHT
206429-1
This plug from TE comes from their Circular Plastic Connectors for Commercial Signal and P...
IWRM08U9501
UNDK30U9103/S14
Proximity Sensor Ultrasonic 100cm 15V to 30VDC
RZ3A60A75
Solid State Relay - 3PST NO - 75 A - 660 VAC - Panel - Screw - Zero Crossing
SHC1038
CORDCON, STR ML, .75-.88", 3/4", ALU