Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
88970109
RoHS:
Yes
HTS:
8544429090
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Type:
USB
Cable Length:
3 m
The Crouzet Control part 88970109 is a high-quality M3 Controller PC USB cable. It is designed to provide a reliable and efficient connection between your M3 Controller and a personal computer. With its USB interface, this cable allows for fast and seamless communication between the two devices, ensuring data transfer is smooth and uninterrupted. It is an essential tool for programming and configuring your M3 Controller, enabling you to easily manage and control your industrial automation processes. Trust in the durable and dependable Crouzet Control 88970109 to meet your PC connectivity needs.
Search Keywords:
88970109
IN STOCK:
24
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$169.040
$169.040
15
$130.215
$1,953.225
25
$123.704
$3,092.600
100
$117.519
$11,751.900
250
+
$104.190
$26,047.500
Product Guides
CUSTOMERS
ALSO BOUGHT
206429-1
This plug from TE comes from their Circular Plastic Connectors for Commercial Signal and P...
IWRM08U9501
UNDK30U9103/S14
Proximity Sensor Ultrasonic 100cm 15V to 30VDC
RZ3A60A75
Solid State Relay - 3PST NO - 75 A - 660 VAC - Panel - Screw - Zero Crossing
SHC1038
CORDCON, STR ML, .75-.88", 3/4", ALU