help desk software
DATA SHEET

88970110

Crouzet Control

M3 BLUE TOOTH USB ADAPTOR

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
88970110
RoHS:
Yes
HTS:
8517620050
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
10 m
Cable Type:
Serial Connection
Life Cycle:
Discontinued & Replaced
M3 BLUE TOOTH USB ADAPTOR
Search Keywords:
88970110
  This product is discontinued, but still in stock
IN STOCK: 18
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$191.26
$191.260
3
$179.41
$538.230
5 +
$174.82
$874.100
RECOMMENDED REPLACEMENT
88970104
88970104
VIEW PRODUCT
Tools/3D Models
Product Guides