help desk software
DATA SHEET

88970323

Crouzet Control

M3 EXT XE10R 230VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
88970323
RoHS:
Yes
HTS:
8537109160
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
AC Coil Voltage:
100 to 240 V
M3 EXT XE10R 230VAC
Search Keywords:
88970323
IN STOCK: 0
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$185.000
$185.000
20
$139.920
$2,798.400
50
$132.924
$6,646.200
100 +
$121.266
$12,126.600
Tools/3D Models