help desk software
DATA SHEET

88970324

Crouzet Control

M3 EXT XE10R 24VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
88970324
RoHS:
Yes
HTS:
8537109160
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
AC Coil Voltage:
24 V
M3 EXT XE10R 24VAC
Search Keywords:
88970324
IN STOCK: 0
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$199.510
$199.510
20
$150.899
$3,017.980
50
$143.354
$7,167.700
100 +
$130.772
$13,077.200
Tools/3D Models