Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
88974043
RoHS:
Yes
HTS:
8537109160
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Crouzet Control part 88974043 is a versatile and efficient M3 series programmable logic controller (PLC) with a CD12- base unit. It features 8 inputs and 4 outputs, ideal for various automation applications. With a rated voltage of 230VAC, this PLC ensures reliable operation and efficient control of connected devices. Its compact design and user-friendly interface make it easy to install and program. Upgrade your industrial automation system with the Crouzet Control part 88974043 for enhanced performance and flexibility.
Search Keywords:
88974043
IN STOCK:
168
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$225.62
$225.620
5
$212.95
$1,064.750
20
$207.28
$4,145.600
100
$203.88
$20,388.000
250
+
$200.82
$50,205.000
Product Guides
CUSTOMERS
ALSO BOUGHT
UA18CLD15AK
Ult Prox Lp M18 Dif 0-10V Cab |Carlo Gavazzi UA18CLD15AK
VP02-110TB
LEVEL PROBE OPTICAL
SZ-A20/T
Auxiliary Contact Block for Contactor - 2N.O. - 10A @ 600 VAC - With Terminal Covers.
E69-30A
Panel Mount Push Button - Momentary - SPDT - 10A@125/250 VAC - Quick Connect - UL
AP2M222-G
LED Panel Mount Indicator Uni-Color Green 2-Pin