help desk software
DATA SHEET

88974250

Crouzet Control

M3 XN07 24VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
88974250
RoHS:
Yes
HTS:
8517620050
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Family:
N/A
Operating Temperature:
N/A
Packaging:
N/A
Type:
N/A
Dimension:
N/A
Life Cycle:
Discontinued
M3 XN07 24VDC
Search Keywords:
88974250
  This product is discontinued, but still in stock
IN STOCK: 8
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$264.14
$264.140
5
$205.51
$1,027.550
15
$184.14
$2,762.100
30
$171.81
$5,154.300
50 +
$163.26
$8,163.000
Tools/3D Models