89543501
Crouzet ControlControl Valve - 3/2 Normally Open - 0 to 116PSI (0 to 8 bar) - Push-In Connection for Tubing 5/32" (4.00mm) Dia - Momentary Panel Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
89543501
RoHS:
Yes
HTS:
8481200080
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
The 89543501 is control valve for air and inert gas. It is suitable for use with the 22mm diameter manual actuators. Operating temperature range is from -5°C to 60°C.
Search Keywords:
89543501
IN STOCK:
113
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$69.73
$69.730
10
$68.37
$683.700
25
$67.69
$1,692.250
40
$67.01
$2,680.400
100
$66.34
$6,634.000
120
+
$65.68
$7,881.600
Product Guides
CUSTOMERS
ALSO BOUGHT
AA2-B0-26-630-1B1-C
2-pole - Handle - 30 amp circuit breaker - Push-On 0.250 Tab (Q.C.) terminals - UL 1077 Re...
3610S-1-502
Digital Potentiometer - Precision - 5 kohm - 1.5 W - ± 5% - 3610S Series - Screwdriver Slo...
BW250EAGU-3P150
Circuit Breaker Thermal Magnetic 3Pole 150A 690VAC/250VDC
HE1B-M1
Electromechanical Switch Enabling Switch N.O. SPST 3A
RP8100B2M1CEBLKBLKGRN
Pushbutton Switch - SPST-NO - Standard - 125mA @ 125VAC - 100mA @ 50VDC - Black Round Butt...